You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
230V Voltage Detector -
VOLTSTICK PRO 230
- Manufacturer:
- SAGAB SAGAB
- Manufacturer Part No:
- VOLTSTICK PRO 230
- Order Code:
- IN04166
- Technical Datasheet:
- VOLTSTICK PRO 230 Datasheet
Product Range Selector (Volt Stick PRO Series)
See all from this product rangeProduct Overview
- Unique shielded forked tip gives unsurpassed selectivity & reduces the risk of spurious indications
- Ideal for accurately identifying live cables within a bundle
- Locate breaks in cable or blown fuses
- Distinguishes between live and neutral in single and three-phase supplies
- Identifies live cables in junction boxes etc.
- Checks the functionality of circuit breakers and switches
- Includes an adaptor for use with cables too large for the forked tip
- Tip illuminates red to indicate a voltage
- Fully insulated and approved, for safe use
- Voltage range: 230Vac, 50/60Hz
- Response time: instantaneous
- Altitude:
2000m - Operating temp: -10 to + 50°C
- Power: 2x AAA batteries (supplied)
- Dimensions: 163 x 17mmØ
- Weight: 50g (including batteries)
Product Information
- :
- 230V to 1kV
- :
- -
- :
- -10°C
- :
- 50°C
- :
- Volt Stick PRO Series
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.7546 (€62.43) | ( ) |
10+ | €48.906 (€60.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.