You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Booster Cables, 400A, 3m - 

SS3626

SS3626 - Heavy Duty Booster Cables, 400A, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAKURA SAKURA
Manufacturer Part No:
SS3626
Order Code:
CP08595
Product Range
-
Also Known As:
GTIN UPC EAN: 5011927117011

Product Overview

Set of black and red, car battery booster cables.
  • Fully insulated clamps
  • High quality performance
  • Supplied in handy storage bag
  • 400A rated
  • For large cars (up to 3 litres)
  • Length: 3m

Product Information


:
2x Crocodile Clip to 2x Crocodile Clip

:
9.8ft

:
3m

:
Black, Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5011927117011

8 In stock Need more?

???PF_PDP_RSP_SUP???

€11.3275 ( €13.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.3275 (€13.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €10.741 (€13.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --