You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Compressor, Analogue -
SS5331
- Manufacturer:
- SAKURA SAKURA
- Manufacturer Part No:
- SS5331
- Order Code:
- CP08613
- Also Known As:
- GTIN UPC EAN: 5011927203929
Product Overview
- Lengthy 3m, 12V power lead and a 500mm air hose makes it easily reachable to all four tyres
- Supplied with three inflator adaptors for use with other inflatables, e.g. footballs, airbeds, and bicycle tyres
- 12V DC @ 10A rated
- Max. pressure: 120psi
Product Information
- :
- 120psi
- :
- 0.25"
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7964 (€24.35) | ( ) |
3+ | €18.3222 (€22.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.