You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Marblestone Health Grill & Panini Press -
EK2009AR
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK2009AR
- Order Code:
- SB08441
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053191155818
Product Overview
- Cook healthier foods for you and your family with little to no oil
- Floating hinge automatically adjusts to ensure even cooking across a wide range of food
- Marble effect, non-stick grilling plates
- Automatic temperature control for perfect results every time!
- Cool touch handle provides extra safety whilst cooking
- Integrated oil channel ensures fat and oil drain off food for healthier results
- Removable drip tray catches excess fat and grease during cooking
Product Information
- :
- Electric Grill
- :
- 750W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3594 (€29.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.