You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5L Chalkboard Slow Cooker -
EK2842
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK2842
- Order Code:
- SB07476
- Product Range
- -
Product Overview
- 3.5L Cooking Capacity
- Ideal for soups, stews, casseroles and more
- A removable ceramic pot is housing in stainless steel with a chalkboard casing - a sleek and fun design for everyone to enjoy.
- Features three heating settings for all you culinary needs, plus a tempered glass lid and cool touch handles for convenience.
- Includes three pieces of chalk in various colours, so you can write down ingredients, recipes and fun messages for the family.
- Weight: 4.13kg
Product Information
- :
- Slow Cooker
- :
- -
- :
- 3.5l
- :
- -
- :
- UK Type G
Technical Documents (0)
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.08 (€34.54) | ( ) |
3+ | €26.325 (€32.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.