You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kuro Health Grill -
EK4366MBLKF
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK4366MBLKF
- Order Code:
- SB08437
- Product Range
- Salter Kuro
- Also Known As:
- GTIN UPC EAN: 5054061502657
Product Range Selector (Salter Kuro)
See all from this product rangeProduct Overview
- Cook healthy and delicious meals for you and your family
- Can be used with no oil, making it easier to clean
- Megastone® non-stick surface for optimum cooking performance
- Removable drip tray catches excess oil and fat during cooking
- Automatic temperature and indicator lights
- Efficient design can reduce energy use by up to 86%
- Large plate size: 260x160mm
Product Information
- :
- Electric Grill
- :
- 1000W
- :
- -
- :
- Salter Kuro
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.2844 (€33.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.