You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Fill Waffle Maker -
EK2249
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK2249
- Order Code:
- SB07565
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061090659
Product Overview
- Extra large cooking plates allow you to make fresh waffles 3 times the thickness of standard waffle makers
- Cool touch handles enable you to safely open the lid to check the waffles during cooking or to remove them when they are baked
- The non-stick plates release the waffles without messy leftovers so no need to scrub them clean after use
- Automatic temperature control
- Power on and ready indicator lights
- Bakes two waffles in just ten minutes
Footnotes
Product Information
- :
- Waffle Maker
- :
- 900W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.8258 (€23.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.