You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coffee Maker To Go -
EK2408
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK2408
- Order Code:
- SB07432
- Product Range
- -
Product Overview
- This fantastic Coffee Maker to Go by Salter is the perfect way to enjoy a fresh cup of your favourite filtered coffee every morning
- Simply place your ground coffee or coffee pad into the reusable filter, place into the brewing chamber and add up to 430ml of water
- With power and ready indicator lights, the coffee will dispense in 3-4 minutes which is much faster than stopping at the coffee shop
- It also comes with a 420ml stainless steel travel mug and a secure easy-drink slider lid so you can enjoy your fresh coffee on the go
- Measuring 245 x 130 x 175mm (HxWxL) the coffee machine is compact and convenient, making it brilliantly to store of your kitchen counter
- Water Tank: 450ml
- Power: 700W
Product Information
- :
- Coffee Machine
- :
- 700W
- :
- 450ml
- :
- -
- :
- UK Type G
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.344 (€26.25) | ( ) |
3+ | €19.72 (€24.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.