You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Coffee Maker To Go -
EK2732
- Manufacturer:
- SALTER / HOUSEWARES SALTER / HOUSEWARES
- Manufacturer Part No:
- EK2732
- Order Code:
- SB07433
- Product Range
- -
Product Overview
- Make mornings the highlight of your day and whip up a delicious hot drink in no time with this handy Salter digital coffee maker to go
- With a 24 hour programmable timer which is easily controlled using the digital control function, making coffee has never been so simple
- Featuring sleek stainless steel accents, you won’t be scrimping on style when it comes to this contemporary travel mug
- This handy coffee maker also doubles as a stylish and convenient travel mug which has a silicone grip to ensure ultimate comfort
- Measuring 288 x 135 x 183mm (HxWxL) this coffee maker is perfectly compact for easy movement, making it ideal for travel and work
- Power: 750W
Product Information
- :
- Coffee Machine
- :
- 750W
- :
- 420ml
- :
- -
- :
- UK Type G
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.08 (€34.54) | ( ) |
3+ | €26.325 (€32.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.