You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic Cash Register -
ER-180
- Manufacturer:
- SAM4S SAM4S
- Manufacturer Part No:
- ER-180
- Order Code:
- OE05652
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0708562007344
- Technical Datasheet:
- ER-180 Datasheet
Product Overview
- 5 Sales departments
- 100 PLU’s (Price Look Ups)
- 4 Clerks
- 4 Tax rates
- Lockable small cash drawer
- Single station fly wheel printer
- Secure mode lock
- Calculator mode
- Auto data change
- Journal or receipt printing
- Full end of day reports
- Display: Large 8, Digits LED, 7 segment
- Number of keys: 38
- Speed 2.2 lines per second (approx)
- Paper roll width: 57mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €169.3375 (€208.29) | ( ) |
| 3+ | €165.8875 (€204.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























