You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Active PA Speaker, 155W RMS -
AURO D210A
- Manufacturer:
- SAMSON SAMSON
- Manufacturer Part No:
- AURO D210A
- Order Code:
- LS03994
- Also Known As:
- GTIN UPC EAN: 809164 013266
Product Overview
- 1.34" (34mm) compression driver with 1" exit
- XLR/¼" Mic/Line input with Volume control and Peak LED
- 2-band equalizer (Bass and Treble Controls)
- Line output allows linking of multiple speakers
- Angled floor monitor positioning
- 35mm pole mount receptacle
- Solid polypropylene construction
- D210A 10" long throw low frequency driver
- 200 Watts of output power
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 464mm
- :
- 292mm
- :
- 244mm
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €201.25 (€247.54) | ( ) |
2+ | €195.50 (€240.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.