You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Stereo Passive PC Direct Box -
MCD2PRO
Product Overview
- Audio for Video, Education, Theater / Production, Content Creation, Restaurant / Retail, House of Worship, Portable Audio, Live Sound, Mobile DJ
- All-metal, impact resistant design
- Dual Samson STLX Mu-Metal shielded transformers
- Stereo/Mono sum switch
- 2-position 0dB/-12dB attenuation switch
- Ground Lift switch
- Dual 1/4" and RCA inputs
- Stereo 1/8" input
- Dual balanced XLR outputs
- No Phantom or Battery power required
- Frequency response of 18Hz–40kHz
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.0916 (€157.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.