You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Pop Filter 120mm -
PS04
- Manufacturer:
- SAMSON SAMSON
- Manufacturer Part No:
- PS04
- Order Code:
- MP35371
- Also Known As:
- GTIN UPC EAN: 0809164015437
Product Overview
- Dual layer 120mm (4.75”) nylon mesh screen reduces vocal popping and sibilance
- Flexible 203mm (8”) metal gooseneck for easily adjusting filter position
- Universal mic stand mounting bracket
Product Information
- :
- Pop Filter
- :
- Microphones
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.0047 (€22.15) | ( ) |
4+ | €14.3871 (€17.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.