You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
225W 8 Ohm Passive Wedge Monitor Speaker 15" -
SARS15MHD
Product Range Selector (SAMSON Passive Wedge Monitors)
See all from this product rangeProduct Overview
- 15" Woofer + 1.75" mylar compression driver
- Output power: 225W rms @8Ω
- Inputs: 1x Speakon, 1x 6.3mm jack
- Outputs (extension link): 1x Speakon, 1x 6.3mm jack
- Frequency response: 40Hz to 20kHz
- Sensitivity: 94dB
- SPL max.: 118dB
- Protection: Internal overload lamp on HF driver
- 30° Wedge monitor position
- Two-side handles
- Dimensions (HxWxD): 474x680x400mm
- Weight: 22.2kg
Applications
Audio, Business, Education, Hobby & Education, Music, Staging
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 474mm
- :
- 680mm
- :
- 400mm
- :
- SAMSON Passive Wedge Monitors
Technical Documents (1)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €180.0325 (€221.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.