You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0805 (2012 Metric), +/- 10%, X7R -
CL21B106KOQNNNE
New- Manufacturer:
- SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
- Manufacturer Part No:
- CL21B106KOQNNNE
- Order Code:
- CA10400
- Product Range
- CL Series
- Technical Datasheet:
- CL21B106KOQNNNE Datasheet
Product Range Selector (CL Series)
See all from this product rangeProduct Overview
- X7R dielectric, 10㎌ capacitance, ±10% capacitance tolerance
- 16V rated voltage, Ni inner electrode, Cu termination, Ni/Sn 100% plating
- 1.25±0.15mm thickness, 2.00±0.15mm length, 1.25±0.15mm width
- Temperature range from -55°C to 125°C
Product Information
- :
- 10µF
- :
- 16V
- :
- 0805 [2012 Metric]
- :
- ± 10%
- :
- X7R
- :
- CL Series
- :
- 2mm
- :
- 1.25mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0833 (€0.10) | ( ) |
100+ | €0.0595 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.