You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 1206 (3216 Metric), +/- 10%, X7R -
CL31B475KBHNNNE
New- Manufacturer:
- SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
- Manufacturer Part No:
- CL31B475KBHNNNE
- Order Code:
- CA10411
- Product Range
- CL Series
- Technical Datasheet:
- CL31B475KBHNNNE Datasheet
Product Range Selector (CL Series)
See all from this product rangeProduct Overview
- 3.20 ±0.20mm length, 1.60 ±0.20mm width
- 4.7uF capacitance, ±10% capacitance tolerance
- 50V rated voltage
- 1.60 ±0.20mm thickness
- Ni inner electrode, Cu termination, Sn 100% plating
- Temperature characteristic range from -55 to +125°C
Product Information
- :
- 4.7µF
- :
- 50V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- CL Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1071 (€0.13) | ( ) |
100+ | €0.0833 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.