You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1210 (3225 Metric), +/- 10%, X5R -
CL32A226KAJNNNE
New- Manufacturer:
- SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
- Manufacturer Part No:
- CL32A226KAJNNNE
- Order Code:
- CA10412
- Product Range
- CL Series
- Technical Datasheet:
- CL32A226KAJNNNE Datasheet
Product Range Selector (CL Series)
See all from this product rangeProduct Overview
- 22µF capacitance, ±10% capacitance tolerance
- 25V rated voltage, Ni inner electrode, Cu termination
- Temperature characteristic is X5R (-55°C to 85°C)
- 2.50±0.20mm thickness, 3.20±0.30mm length, 2.50±0.20mm width
- Operating temperature range from -55°C to 85°C
- 1210 (3225) size code
Product Information
- :
- 22µF
- :
- 25V
- :
- 1210 [3225 Metric]
- :
- ± 10%
- :
- X5R
- :
- CL Series
- :
- 3.2mm
- :
- 2.5mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2261 (€0.28) | ( ) |
100+ | €0.2023 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.