You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Filter, Internal, Hafin1 / Exp -
DA29-00003F
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- DA29-00003F
- Order Code:
- SS03628
- Also Known As:
- GTIN UPC EAN: 5448095815065
Product Overview
- Tested and certified by NSF International against NSF/ANSI Standard 42 and 53
- Reduces chlorine taste & odour, particulate, mercury, lead cyst, carbofuran & p-Dichlorobenzene
- Also reduces asbestos, benzene and turbidity
- Supplied with fitting instructions
- NSF code no.: K3MFC2010F
- Length: 150mm
- Diameter: Ø 76mm
- Connections: ¼" push-fit
- Permissible water pressure: 20-125psi
Warnings
Product Information
Technical Documents (0)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.0772 (€55.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.