You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m Samsung S10 / S10+ / S10E Type C USB Data Fast Charging Cable, Black -
EP-DG970BBE
Product Range Selector (Samsung S10 Charging Cable)
See all from this product rangeProduct Overview
- Supports fast charging for even quicker charge times
- 1m Length
- USB-A 2.0 to USB-C Cable, (reversible Type C) 3.1
- Fast data transfer speed for accessing and copying files
- Output 5V/2.1A
- Quick Charge Technology: QC3.0
Product Information
- :
- Samsung S10 Charging Cable
- :
- USB
Technical Documents (0)
162 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9195 (€4.82) | ( ) |
10+ | €3.6504 (€4.49) | ( ) |
100+ | €3.3345 (€4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.