You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Samsung USB Type-C to USB Type-C Charging Cable, 1m Black - 

EP-DG980BBE

EP-DG980BBE - Samsung USB Type-C to USB Type-C Charging Cable, 1m Black
EP-DG980BBE - Samsung USB Type-C to USB Type-C Charging Cable, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
EP-DG980BBE
Order Code:
TE08880
Product Range
Samsung USB-C Cable

Product Range Selector (Samsung USB-C Cable)

See all from this product range

Product Overview

Genuine Samsung USB-C cable, you can charge your device, and sync data to the smartphone or laptop quickly and easily. Thanks to the 3A output power, it will provide fast and efficient charge for your device. The reversible connector allows you to connect the cable in either direction.
  • Premium USB-C to USB-C lead made by Samsung
  • Charge your device, and sync data to the smartphone or laptop quickly and easily
  • The 3A/20V output power of the cable allows fast charging and high-speed data transfer
  • Sturdy reversible Type-C connectors provide a secure and stable connection
  • Made of quality materials that guarantee durability
  • Length: 1m

Footnotes

Please Note: these cables are not retail packed

Product Information


:
Samsung USB-C Cable

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

254 In stock Need more?

???PF_PDP_RSP_SUP???

€3.5075 ( €4.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.5075 (€4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €3.3925 (€4.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --