You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25W Super Fast USB-C Mains Charger, Black -
EP-T2510NBEGGB
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- EP-T2510NBEGGB
- Order Code:
- TE09033
- Product Range
- -
Product Overview
- Compact USB-C power adaptor for charging mobile devices (USB-C cable not included)
- Super Fast Charging up to 25W, PD 3.0 PPS
- Zero Standby Power Consumption (
5mW), provides up to 75% energy savings - Built-in overcurrent, short circuit and temperature protection for safer charging
- Dimensions (HxWxD): 27x49x69mm
- Supplied in bulk format, no packaging
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.7833 (€19.41) | ( ) |
20+ | €15.1047 (€18.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.