You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22" S40GD Full HD IPS Monitor, DisplayPort 2x HDMI -
LS22D400GAUXXU
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS22D400GAUXXU
- Order Code:
- SB08544
- Product Range
- Samsung S40GD IPS Monitor
- Also Known As:
- GTIN UPC EAN: 8806095819174
Product Range Selector (Samsung S40GD IPS Monitor)
See all from this product rangeProduct Overview
- Full HD display resolution (1920x1080)
- The IPS panel delivers wider viewing angles (178°/178°) with accurate colours and contrast
- 100Hz Refresh rate ensures smooth playback without lag and motion blur
- 5ms Response time (GtG), 250cd/m² brightness
- 1000:1 Native contrast ratio with Mega Dynamic Contrast
- Eye Saver Mode & Flicker Free technology to reduce eye strain during extended use
- Versatile HAS design with swivel, tilt and pivot adjustment for comfortable viewing
- 105mm Height, ±45° Swivel, -3° ~ 25° Tilt and ±92° Pivot adjustment
- Connections: DisplayPort 1.2, 2x HDMI 1.4 (HDCP v2.2) and headphone port
- 2 Port USB 2.0 hub for connecting additional peripherals
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 469x490x219mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 22"
- :
- DisplayPort, HDMI
- :
- -
- :
- Samsung S40GD IPS Monitor
- :
- UK Type G
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.45 (€122.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.