You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" S33A Full HD LED Monitor, HDMI VGA -
LS24A336NHUXXU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS24A336NHUXXU
- Order Code:
- SB08004
- Product Range
- Samsung S33A Monitors
- Also Known As:
- GTIN UPC EAN: 8806092931152
Product Range Selector (Samsung S33A Monitors)
See all from this product rangeLS24A336NHUXXU - You may also be interested in
Product Overview
- VA Panel type with wide viewing angles (178°/178°)
- Eye Saver Mode and Flicker Free technology virtually eliminate eye strain
- Game Mode optimises screen contrast for greater detail during gameplay
- 3000:1 Contrast ratio and Mega dynamic contrast
- 250cd/m² Brightness (typical)
- 5ms Response time (GtG)
- Tilt angle: -5° to +21° ±2°
- VESA Wall mount compatible (75x75)
- Dimensions (HxWxD): 404x551x210mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 24"
- :
- HDMI, VGA
- :
- -
- :
- Samsung S33A Monitors
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.05 (€93.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.