You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S43GC 27" Full HD IPS Monitor with HAS Design, DisplayPort HDMI VGA -
LS27C432GAUXXU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS27C432GAUXXU
- Order Code:
- SB08272
- Product Range
- Samsung S43GC HAS Monitors
- Also Known As:
- GTIN UPC EAN: 8806095058931
Product Range Selector (Samsung S43GC HAS Monitors)
See all from this product rangeProduct Overview
- 1080p Full HD display resolution with 0.95 sRGB coverage
- Smooth onscreen action with 100Hz Refresh Rate so you don't miss a thing
- AMD FreeSync technology ensures seamless gameplay without stuttering
- Vivid, consistent colours and wider viewing angles (178°/178°) with IPS technology
- Eye Saver Mode & Flicker Free technology to reduce eye strain during extended use
- Dedicated Game Mode provides optimised colour and contrast settings for greater detail
- Ergonomic HAS design with versatile swivel, tilt and pivot adjustment
- Height (130±5mm), Swivel (-45° ~ 45° ±2°), Tilt (-5° ~ 24° ±2°) and Pivot (-2° ~ 92° ±2°)
- 4ms Response time (GtG), 250cd/m² brightness
- 4 Port USB hub for additional connectivity
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 539x612x220mm
Product Information
- :
- 1920 x 1080
- :
- Black and Silver
- :
- 27"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- Samsung S43GC HAS Monitors
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €177.84 (€218.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.