You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S36D 27" Curved Full HD VA Monitor, HDMI VGA -
LS27D360GAUXXU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS27D360GAUXXU
- Order Code:
- SB08511
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8806095585352
Product Overview
- 1080p Full HD display resolution with 95% sRGB coverage
- 1800R Curvature creates a wider view for a more immersive experience
- Fast 100Hz refresh rate for smooth performance during fast paced content
- High quality VA panel with wide viewing angles (178°/178°)
- Eye Saver Mode & Flicker Free technology to reduce eye strain during extended use
- Dedicated Game Mode provides optimised colour and contrast settings for greater detail
- 4ms Response time (GtG), 250cd/m² brightness
- 3000:1 Contrast ratio (static)
- Tilt viewing adjustment (-7° ~ 22°)
- VESA wall mount compatible (75x75)
- Dimensions (HxWxD): 459x623x214mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €140.3415 (€172.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.