You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" ViewFinity S8 S80UD 4K UHD IPS Monitor, DisplayPort HDMI USB-C -
LS27D800UAUXXU
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS27D800UAUXXU
- Order Code:
- SB08542
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8806095541952
Product Overview
- 4K UHD display resolution (3840x2160) for crystal clear visuals
- Experience true-to-life colours and greater detail with HDR10 High Dynamic Range
- The IPS panel delivers wider viewing angles (178°/178°) with accurate colours and contrast
- Multifunction USB-C port provides additional connectivity and supports up to 90W device charging and data transfer
- Onboard 3 Port USB hub for additional connectivity options
- Built-in LAN port provides Ethernet wired connectivity for laptops
- Integrated KVM switch with multiple display modes for controlling two source devices at once allowing for seamless multitasking
- TUV-certified eye care technology reduces eye strain with Flicker-Free design and Eye Saver Mode
- Ergonomic HAS stand design with swivel, tilt and pivot adjustment for enhanced versatility
- Height (120mm), Swivel (-30° ~ 30°), Tilt (-2° ~ 25°) and pivot (-92° ~ 92°) adjustment
- Effortless installation with the Easy Setup Stand, no tools required and you're ready to go in seconds!
- 5ms Response time and 60Hz max refresh rate
- 350cd/m² Brightness (typical)
- 1000:1 Static contrast ratio with Mega Dynamic Contrast
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 557x613x220mm
Product Information
- :
- 3840 x 2160
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €326.43 (€401.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.