You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34" ViewFinity S65UC WQHD VA Curved Monitor, DisplayPort HDMI USB-C -
LS34C652UAUXXU
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LS34C652UAUXXU
- Order Code:
- SB08543
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8806094974836
Product Overview
- High definition 21:9 WQHD curved display with 3440x1440 resolution and Adaptive Picture
- 1000R Curvature is designed to maximise viewing area with less eye strain, creaing a more immersive experience
- Fast 100Hz refresh rate and AMD FreeSync for smooth, stutterless performance in any application
- Multifunction USB-C port provides additional connectivity and supports up to 90W device charging and data transfer
- Onboard 3 Port USB 3.0 hub provides additional connectivity options for added convenience
- Built-in LAN port provides Ethernet wired connectivity for laptops
- Integrated KVM switch with multiple display modes for controlling two source devices at once allowing for seamless multitasking
- TUV-certified eye care technology reduces eye strain with Flicker-Free design and Eye Saver Mode
- Stereo speaker system with powerful 5W audio output
- Ergonomic HAS stand design with swivel and tilt adjustment for optimal positioning
- Height (120mm), Swivel (-30° ~ 30°) and Tilt (-2° ~ 20°) and adjustment
- 5ms Response time, 350cd/m² brightness (typical)
- 3000:1 Static contrast ratio with Mega Dynamic Contrast
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 562x807x241mm
Product Information
- :
- 3440 x 1440
- :
- Black
- :
- 34"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €403.65 (€496.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.