You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 160MB/s - 

MB-MC128SA/EU

MB-MC128SA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 160MB/s
MB-MC128SA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 160MB/s
MB-MC128SA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 160MB/s
MB-MC128SA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 160MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MB-MC128SA/EU
Order Code:
MD01541
Product Range
MicroSD Evo Plus 2024 Series
Also Known As:
GTIN UPC EAN: 8806095464251
Technical Datasheet:
MB-MC128SA/EU   Datasheet
See all Technical Docs

Product Range Selector (MicroSD Evo Plus 2024 Series)

See all from this product range

Product Overview

High speed MicroSDXC card for expanding your storage options. EVO Plus provides the capacity to ensure your day-to-day agenda doesn't get interrupted. With an App Performance rating of A2 and V30 video rating, all your apps work at optimal speed while you watch 4K UHD videos in brilliant detail. The versatility of EVO Plus makes it compatible with virtually everything from Android smartphones and tablets to handheld gaming consoles, so you can store and manage larger files with ease.
  • UHS-I Class 10 Grade 3 (U3) with read speeds up to 160MB/s
  • Video Speed Class V30 and App performance A2 rating
  • Reliable by design; Samsung cards are drop-proof, waterproof, magnet-proof, temperature proof, X-Ray proof and wearout proof
  • Supplied with full size SD card adaptor for convenience
  • 10 Year limited manufacturer warranty (SD adaptor 1 year warranty)

Contents

Memory card and SD adaptor

Footnotes

Note: Warranty does not extend to dashcam, CCTV, surveillance camera and other write-intensive applications.

Product Information


:
MicroSDXC Card, UHS-I, Class 10, Video Class 30

:
128GB

:
3.6V

:
-25°C

:
85°C

:
MicroSD Evo Plus 2024 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806095464251

2 In stock Need more?

???PF_PDP_RSP_SUP???

€14.7654 ( €18.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.7654 (€18.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --