You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1TB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 180MB/s -
MB-MD1T0SA/EU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MB-MD1T0SA/EU
- Order Code:
- MD01538
- Product Range
- MicroSD Pro Plus Series
- Also Known As:
- GTIN UPC EAN: 8806095388380
- Technical Datasheet:
- MB-MD1T0SA/EU Datasheet
Product Range Selector (MicroSD Pro Plus Series)
See all from this product rangeProduct Overview
- UHS-I Class 10 Grade 3 (U3) with read speeds up to 180MB/s and write speeds up to 130MB/s
- Video Speed Class V30 and App performance A2 rating
- Reliable by design; Samsung cards are drop-proof, waterproof, magnet-proof, temperature proof, X-Ray proof and wearout proof
- Supplied with full size SD card adaptor for convenience
- 10 Year limited manufacturer warranty (SD adaptor 1 year warranty)
Contents
Memory card and SD adaptor
Footnotes
Product Information
- :
- MicroSDXC Card, UHS-I, Class 10, Video Class 30
- :
- 1TB
- :
- 3.6V
- :
- -25°C
- :
- 85°C
- :
- MicroSD Pro Plus Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €112.6216 (€138.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.