You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T7 Shield Portable SSD Drive, 2TB Blue -
MU-PE2T0R/EU












Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MU-PE2T0R/EU
- Order Code:
- CS35364
- Also Known As:
- GTIN UPC EAN: 8806092968486
- Technical Datasheet:
- MU-PE2T0R/EU Datasheet
Product Range Selector (Samsung T7 Shield SSD)
See all from this product rangeProduct Overview
- Compact, fast and incredibly tough external SSD drive
- High tech rubber exterior with dynamic thermal guard to maintain performance
- IP65 Rated water & dust resistance
- Built to withstand drops from up to 3m
- AES 256-bit hardware security encryption
- Integrated password protection
- USB 3.2 Gen 2 interface with embedded NVMe technology
- Read speeds up to 1050MB/s, write speeds up to 1000MB/s
- USB-C & USB-A cables included for flexible connectivity
- Supports Windows 7/8/10/11, Mac OS 10.10+ and Android Lollipop or later
- Samsung SSD Software 1.0 and Magician software for drive management
- Dimensions (HxWxD): 13x88x59mm
- 3 Year manufacturer warranty
Contents
Shield SSD, USB-C cable, USB-A cable and user guide
Footnotes
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- AES 256-bit
- :
- 1050MB/s
- :
- 1000MB/s
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Samsung T7 Shield SSD
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €178.963 (€220.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.