You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSD T9 Portable Solid State Drive USB 3.2, 1TB Black -
MU-PG1T0B/EU
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MU-PG1T0B/EU
- Order Code:
- CS36551
- Product Range
- SSD T9
- Also Known As:
- GTIN UPC EAN: 8806094914696
- Technical Datasheet:
- MU-PG1T0B/EU Datasheet
Product Range Selector (SSD T9)
See all from this product rangeProduct Overview
- Samsung NVMe technology delivers transfer speeds up to 2,000MB/s
- High speed USB 3.2 Gen 2x2, 20Gbps connectivity with backwards compatibility
- USB-C and USB-A cables included for versatile operation
- Equipped with Dynamic Thermal Guard, minimising potential performance drops from overheating and sustains fast transfer speeds
- Designed to protect data from external shock with drop resistance up to 3m
- Samsung Magician and Samsung Portable SSD 1.0 Software
- AES 256-bit hardware security encryption
- Designed in compliance with the international safety standard IEC 62368-1, providing an extra layer of reassurance and safety
- Compact and lightweight with a dotted, non-slip finish
- Supports: Win 7+, Mac OS X 10.10+, Android Lollipop+
- Dimensions (HxWxD): 88x60x14mm
- 5 Year limited manufacturer warranty
Contents
SSD, USB-C cable, USB-A cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 1TB
- :
- NAND
- :
- AES 256-bit
- :
- 2000MB/s
- :
- 1950MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 60°C
- :
- SSD T9
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €110.2608 (€135.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.