You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

870 EVO Series 2.5" SATA Internal SSD Drive, 2TB - 

MZ-77E2T0B/EU

MZ-77E2T0B/EU - 870 EVO Series 2.5" SATA Internal SSD Drive, 2TB
MZ-77E2T0B/EU - 870 EVO Series 2.5" SATA Internal SSD Drive, 2TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-77E2T0B/EU
Order Code:
CS34255
Product Range
870 EVO
Also Known As:
GTIN UPC EAN: 8806090545900
Technical Datasheet:
MZ-77E2T0B/EU   Datasheet
See all Technical Docs

Product Range Selector (870 EVO)

See all from this product range

Product Overview

The latest model of the world’s best-selling SSD series has finally arrived. The 870 EVO inherits the legacy of Samsung’s pioneering SSD technology, boasting upgraded performance, reliability and compatibility to suit the needs of anyone from content creators and IT professionals to everyday users.
  • Intelligent TurboWrite accelerates write speeds and maintains long-term high performance with a larger variable buffer
  • High performance sequential transfer speeds and sustained random transfer statistics at QD32
  • Compatible with major host systems and applications, including chipsets, motherboards, NAS and video recording devices
  • Powered by the latest 6th Generation MKX and V-NAND controller
  • AES 256-bit hardware based encryption engine
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician 6 software for SSD management
  • Dimensions (HxWxD): 6.8x69.85x100mm
  • 5 Year limited manufacturer warranty

Contents

SSD drive and user guide

Footnotes

Note: Samsung Magician 6 software requires downloading from www.samsung.com/samsungssd

Product Information


:
Internal

:
2.5 Inch

:
SATA 6 Gb/s (SATA III)

:
2TB

:
TLC NAND

:
AES 256-bit

:
560MB/s

:
530MB/s

:
98k

:
88k

:
0°C

:
70°C

:
870 EVO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806090545900

15 In stock Need more?

???PF_PDP_RSP_SUP???

€155.9025 ( €191.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €155.9025 (€191.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --