You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9100 PRO Series PCI-Ex 5.0 NVMe M.2 SSD with Heatsink, 2TB -
MZ-VAP2T0CW
New- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MZ-VAP2T0CW
- Order Code:
- CS38110
- Product Range
- Samsung SSD 9100 PRO
- Also Known As:
- GTIN UPC EAN: 8806095811666
- Technical Datasheet:
- MZ-VAP2T0CW Datasheet
Product Range Selector (Samsung SSD 9100 PRO)
See all from this product rangeProduct Overview
- NVMe 2.0 SSD with next level PCI-Ex 5.0 performance for demanding applications
- Ultra-thin heatsink enclosure meets PCI-SIG® D8 specification and is compatible with PCs, laptops and gaming consoles
- Equipped with 2GB LPDDR4X cache memory
- Samsung proprietary controller with TLC V-NAND flash memory
- AES 256-bit Full Disk Encryption
- TCG/Opal v2.0 compliant for advanced security management solutions
- Supports Garbage Collection and S.M.A.R.T.
- TRIM Support (requires OS support)
- Samsung Magician software for SSD management
- 5 Year limited manufacturer warranty up to 1200 TBW, whichever occurs first
Product Information
- :
- M.2 SSD
- :
- M.2 2280
- :
- PCI Express 5.0
- :
- 2TB
- :
- TLC V-NAND
- :
- AES 256-bit
- :
- 14700MB/s
- :
- 13400MB/s
- :
- 1850k
- :
- 2600k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Samsung SSD 9100 PRO
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €241.7128 (€297.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.