You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9100 PRO Series PCI-Ex 5.0 NVMe M.2 SSD with Heatsink, 4TB - 

MZ-VAP4T0CW

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-VAP4T0CW
Order Code:
CS38111
Product Range
Samsung SSD 9100 PRO
Also Known As:
GTIN UPC EAN: 8806095811659
Technical Datasheet:
MZ-VAP4T0CW   Datasheet
See all Technical Docs

Product Range Selector (Samsung SSD 9100 PRO)

See all from this product range

Product Overview

Capable of twice the speed of the previous generation, the 9100 PRO delivers unparalleled read/write speeds up to 14,800/13,400 MB/s. Push your system to the limit with PCI-Express 5.0 technology and experience high-performance output and almost instanteous load times, perfect for making the most of the latest games, performance-intensive tasks and AI applications. The 9100 PRO with heatsink features an ultra-thin 8.8mm enclosure for impressive heat management and is compatible with PCs, laptops and PS5 game consoles.
  • NVMe 2.0 SSD with next level PCI-Ex 5.0 performance for demanding applications
  • Ultra-thin heatsink enclosure meets PCI-SIG® D8 specification and is compatible with PCs, laptops and gaming consoles
  • Equipped with 4GB LPDDR4X cache memory
  • Samsung proprietary controller with TLC V-NAND flash memory
  • AES 256-bit Full Disk Encryption
  • TCG/Opal v2.0 compliant for advanced security management solutions
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician software for SSD management
  • 5 Year limited manufacturer warranty up to 2400 TBW, whichever occurs first

Product Information


:
M.2 SSD

:
M.2 2280

:
PCI Express 5.0

:
4TB

:
TLC V-NAND

:
AES 256-bit

:
14800MB/s

:
13400MB/s

:
2200k

:
2600k

:
-

:
0°C

:
70°C

:
Samsung SSD 9100 PRO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8806095811659

1 In stock Need more?

???PF_PDP_RSP_SUP???

€419.6205 ( €516.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €419.6205 (€516.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --