You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy A05s Dual SIM Smartphone, 4GB 64GB Black -
SM-A057G/DSN
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-A057G/DSN
- Order Code:
- TE08945
- Also Known As:
- GTIN UPC EAN: 8806095268408
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- Immersive 6.7" FHD+ LCD display with 1080x2400 resolution
- Powerful Snapdragon® 680 processor delivers superior performance
- 4GB RAM, 64GB storage with MicroSD slot for expanding storage (supports cards up to 1TB)
- 50MP Wide angle main camera with 2MP depth camera and 2MP macro camera
- 13MP Front camera for selfies and video calls
- Dual Band WiFi ac with WiFi Direct support and Bluetooth 5.1 connectivity
- Dual SIM support, nano SIM cards required
- Side fingerprint sensor means content is only accessible by you
- USB-C connectivity with 3.5mm audio port
- 5000mAh Li-Ion battery
- Faster charging, supports up to 25W Super Fast Charging
Product Information
- :
- Samsung Galaxy
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.227 (€119.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.