You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Galaxy A16 4G Dual SIM Smartphone, 4GB 128GB Grey - 

SM-A165FZABEUB

New
SM-A165FZABEUB - Galaxy A16 4G Dual SIM Smartphone, 4GB 128GB Grey
SM-A165FZABEUB - Galaxy A16 4G Dual SIM Smartphone, 4GB 128GB Grey
SM-A165FZABEUB - Galaxy A16 4G Dual SIM Smartphone, 4GB 128GB Grey
SM-A165FZABEUB - Galaxy A16 4G Dual SIM Smartphone, 4GB 128GB Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
SM-A165FZABEUB
Order Code:
TE09012
Product Range
Samsung Galaxy
Also Known As:
GTIN UPC EAN: 8806095822860

Product Range Selector (Samsung Galaxy)

See all from this product range

Product Overview

Boasting vibrant fidelity, the Galaxy A16 6.5" Super AMOLED display delivers bright and vivid results, even in direct sunlight! The triple camera arrangement lets you savor and share your best moment from any angle. The Octa Core processor can easily handle work and play, wherever you are. Stay productive with the 5000mAh battery, designed to keep going for longer on a single charge and supports Super Fast Charging so you can keep doing what you love! Offered with up to 6 generations of OS upgrades and 6 years of security maintenance, the Galaxy A16 will stay up-to-date for even longer.
  • 6.7" FHD+ Super AMOLED display with 1080x2340 resolution
  • Octa core CPU for enhanced multitasking and smooth everyday performance
  • 4GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 1.5TB)
  • 50MP Main camera with 5MP ultra wide angle camera and 2MP macro camera
  • 13MP Front camera for selfies and video calls
  • Dual Band WiFi ac with WiFi Direct support and Bluetooth 5.3 & NFC connectivity
  • Dual SIM support, nano SIM cards required
  • Integrated fingerprint sensor means content is only accessible by you
  • IP54 Rated protection ensures added durability for everyday use
  • USB-C connectivity for convenience
  • High capacity battery provides up to 18 hours video playback
  • Rapid recharging with Super Fast Charging support (AC adaptor not included)
  • Built to last, Galaxy offers 6 generations of OS updates and 6 years security patches

Product Information


:
Samsung Galaxy

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8806095822860

17 In stock Need more?

???PF_PDP_RSP_SUP???

€128.70 ( €158.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €128.70 (€158.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --