You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy A35 5G Dual SIM Smartphone, 6GB 128GB Awesome Navy -
SM-A356BZKBEUB
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-A356BZKBEUB
- Order Code:
- TE08948
- Also Known As:
- GTIN UPC EAN: 8806095457888
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.6" FHD+ Infinity-O Super AMOLED display with 1080x2340 resolution
- Octa core CPU with improved GPU & NPU provides enhanced performance for gaming and multitasking
- 6GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 1TB)
- 50MP Main camera with 8MP ultra wide angle camera and 5MP macro camera
- 13MP Front camera for selfies and video calls
- 5G Ready for enhanced connectivity and network speeds
- Dual Band WiFi ax with WiFi Direct support and Bluetooth 5.3 & NFC connectivity
- Dual SIM support, nano SIM cards required
- IP67 Rating for dust & water resistance with tough Corning® Gorilla® Glass Victus®+ display
- EAL5+ certified Samsung Knox Vault protects all your sensitive information
- USB-C connectivity
- 5000mAh Li-Ion battery
- Rapid recharging with Super Fast Charging support
Product Information
- :
- Samsung Galaxy
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €248.71 (€305.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.