You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy XCover 7 Dual SIM Smartphone, 6GB 128GB Black -
SM-G556BZKDEEB
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-G556BZKDEEB
- Order Code:
- TE08949
- Product Range
- Samsung Galaxy
- Also Known As:
- GTIN UPC EAN: 8806095382616
- Technical Datasheet:
- SM-G556BZKDEEB Datasheet
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.6" FHD+ PLS LCD display with 1080x2408 resolution
- Octa core CPU for boosted multitasking and smooth everyday performance
- 6GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 1TB)
- 50MP Autofocus main camera and 5MP front camera
- Customisable XCover key can be set with specific actions to save time
- Samsung Knox security offers multi-layered protection from the minute your phone is turned on
- 5G Ready for enhanced connectivity and network speeds
- Dual Band WiFi ac with WiFi Direct support and Bluetooth 5.3 & NFC connectivity
- Dual SIM support, nano & eSIM cards required
- IP68 Rating for dust & water resistance with tough Corning® Gorilla® Glass Victus®+ display
- USB-C connectivity with 3.5mm audio port
- 4050mAh Li-Ion battery with 15W Fast Charging support
Product Information
- :
- Samsung Galaxy
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €270.25 (€332.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























