You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy XCover 6 Dual SIM SIM Free Smartphone, 6GB 128GB Black -
SM-G736B/DS (BLACK)
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-G736B/DS (BLACK)
- Order Code:
- TE08905
- Product Range
- Samsung Galaxy
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.6" PLS LCD display with FHD+ (1080x2408) resolution
- Durable design protects your phone from drops and meets MIL-STD 810H standards and is IP68 rated
- Communication is clear and seamless with PTT (Push to Talk) and speaker volume - now louder than ever
- XCover key can be customised to fit your tasks and frequent uses including; push-to-talk, barcode scanning, certain apps and more
- Increased touch sensitivity allows you to use your phone even when your hands are damp or if you have gloves on
- Supports 5G as well as Wi-Fi 6E for hyper-fast connection anywhere, anytime.
- Octa-core 2.4GHz CPU, 6GB RAM, 128GB storage with MicroSD slot for expanding storage (supports cards up to 1TB)
- 50MP +8MP rear camera with auto focus and digital zoom, 13MP front camera and 4K UHD video recording resolution
- Dual-band WiFi with WiFi Direct and NFC, Bluetooth 5.2 connectivity
- Dual SIM support, nano SIM cards required
- Samsung Knox security offers multi-layered protection from the minute your phone is turned on
- Powered by Android
- USB-C connection
- 4050mAh 15W fast charging battery with up to 18 hours (Internet) usage time
Product Information
- :
- Samsung Galaxy
- :
- UK Type G
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €396.63 (€487.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.