You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galaxy S24 FE Dual SIM Smartphone, 8GB 128GB Graphite -
SM-S721BZKDEUB
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- SM-S721BZKDEUB
- Order Code:
- TE08998
- Also Known As:
- GTIN UPC EAN: 8806095726144
Product Range Selector (Samsung Galaxy)
See all from this product rangeProduct Overview
- 6.7" FHD+ Dynamic AMOLED 2X display with adaptive brightness
- 1080x2340 FHD+ Resolution with 16M colour depth and 120Hz max. refresh rate
- Cutting edge Exynos 2400e deca-core processor for smoother multitasking and more realistic gaming
- 10MP Selfie camera, 12MP Ultra Wide camera, 50MP wide angle camera and 8MP telephoto camera with 3x optical zoom
- AI-powered camera technology with Galaxy's ProVisual Engine delivers stunning low-light portraits
- Enhance and enrich colours in scenes with Super HDR, perfect for sharing on social media
- Turn any video into slow-motion with Instant Slow-mo, even those not originally shot that way in your gallery
- Durable aluminium frame with Corning® Gorilla® Glass Victus®+ shielding and IP68 rating for dust & water resistance
- 5G Ready for enhanced connectivity and network speeds
- 8GB Memory and 128GB storage capacity
- Larger 4700mAh battery, so charging doesn't interrupt your playtime
- Tri-band WiFi and Bluetooth 5.3 wireless connectivity
- Dual SIM support (nano SIM 1/2, nano SIM & eSIM or dual eSIM)
Product Information
- :
- Samsung Galaxy
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €467.9649 (€575.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.