You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Galaxy Tab A9+ 11" WiFi 4GB 64GB Tablet, Graphite - 

SM-X210NZAEEUB

SM-X210NZAEEUB - Galaxy Tab A9+ 11" WiFi 4GB 64GB Tablet, Graphite
SM-X210NZAEEUB - Galaxy Tab A9+ 11" WiFi 4GB 64GB Tablet, Graphite
SM-X210NZAEEUB - Galaxy Tab A9+ 11" WiFi 4GB 64GB Tablet, Graphite
SM-X210NZAEEUB - Galaxy Tab A9+ 11" WiFi 4GB 64GB Tablet, Graphite
SM-X210NZAEEUB - Galaxy Tab A9+ 11" WiFi 4GB 64GB Tablet, Graphite
SM-X210NZAEEUB - Galaxy Tab A9+ 11" WiFi 4GB 64GB Tablet, Graphite

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
SM-X210NZAEEUB
Order Code:
SB08356
Also Known As:
GTIN UPC EAN: 8806095360829

Product Range Selector (Samsung Galaxy Tab)

See all from this product range

Product Overview

Blending classic design with modern hardware, Samsung's signature tablet range brings effortless charm to your entertainment. The expansive 11" display combined with 3D sound is perfect for movies on the go, while the 64GB built-in storage lets you keep more of what you love.
  • Split the screen with up to 3 apps at once for superior multitasking
  • Quad speaker arrangement with Dolby Atmos for 3D surround sound
  • Faster sharing with nearby devices with Samsung Quick Share
  • Keep your data safe with the Samsung Secure Folder and Privacy dashboard
  • 11" 1920x1200 WUXGA TFT display with 16M colour depth
  • 8MP Autofocus main camera and 5MP front camera
  • FHD (1920x1080) video recording @30fps
  • Octa core processor paired with 4GB RAM
  • Dual band WiFi and WiFi Direct, Bluetooth v5.3 & NFC connectivity
  • Extra long life 7040mAh battery
  • Dimensions (HxWxD): 169x257x7mm

Product Information


:
11"

:
Android

:
-

:
4GB

:
64GB

:
480g

:
1920 x 1200 Pixels

:
-

:
Samsung Galaxy Tab

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8806095360829

70 In stock Need more?

???PF_PDP_RSP_SUP???

€158.535 ( €195.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €158.535 (€195.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --