You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" 4K Crystal UHD HDR Smart LED TV -
UE55DU7172
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- UE55DU7172
- Order Code:
- AV30656
- Product Range
- -
- Technical Datasheet:
- UE55DU7172 Datasheet
Product Overview
- 4K Ultra HD display resolution (3840x2160 @60Hz)
- The Crystal Processor 4K delivers exceptional detail in 4K resolution with upscaling for SD content
- High Dynamic Range (HDR) with HDR10+ support
- Samsung's Tizen-powered Smart system puts all your favourite content in one place
- Experience the latest apps for streaming and on-demand entertainment
- Ready for gaming with Auto Low Latency Mode (ALLM/HGiG)
- Stereo speaker system with 20W RMS output
- DOlyby Digital Plus audio technology with OTS Lite (Motion Tracking sound)
- Q-Symphony technology intelligently optimises your audio for better surround sound when paired with a soundbar
- Built-in WiFi and Bluetooth for intuitive connectivity
- Supports Apple Airplay 2 and DLNA for content sharing
- VESA Wall mount compatible (200x200)
- Connections: 3x HDMI, 1x USB, RJ45
- 1 Year manufacturer warranty
Warnings
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S/S2
- :
- None
- :
- G
- :
- 80W
- :
- 0.5W
- :
- 121kWh
- :
- 237mm
- :
- 1234mm
- :
- 758mm
- :
- 60mm
- :
- 711mm
- :
- -
- :
- UK Type G
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €366.3628 (€450.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.