You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Full HD Webcam, Black -
133-95
- Manufacturer:
- SANDBERG SANDBERG
- Manufacturer Part No:
- 133-95
- Order Code:
- CS33683
- Also Known As:
- GTIN UPC EAN: 5705730133954
- Technical Datasheet:
- 133-95 Datasheet
Product Overview
- USB Full HD 1080p Webcam (1920x1080) resolution
- USB 2.0 high quality video for sharp and smooth video quality
- 2 Megapixel Optical resolution @30fps
- 80 Degree viewing angle with autofocus, auto light correction and LED indicator
- Integrated omni-directional stereo microphone
- Driverless technology simply plug & go
- Cable Length: 2m
- Supports Win 7/8/10 and Mac OS
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- 1920x1080
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.575 (€68.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.