You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full HD Webcam -
333-96
- Manufacturer:
- SANDBERG SANDBERG
- Manufacturer Part No:
- 333-96
- Order Code:
- CS33907
- Also Known As:
- GTIN UPC EAN: 5705730333965
- Technical Datasheet:
- 333-96 Datasheet
Product Overview
- Full HD image and video capture @30fps
- 2MP Optical sensor with glass lens
- 60° Viewing angle
- Convenient clamp design clips onto laptop screens etc.
- Plug and play USB 2.0 interface
- 1.2m Cable length
- 5 Year manufacturer warranty
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- Full HD
- :
- -
Technical Documents (1)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.3925 (€43.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.