You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme Go USB 3.2 Flash Drive, 256GB 400MB/s Read 240MB/s Write - 

SDCZ810-256G-G46

SDCZ810-256G-G46 - Extreme Go USB 3.2 Flash Drive, 256GB 400MB/s Read 240MB/s Write
SDCZ810-256G-G46 - Extreme Go USB 3.2 Flash Drive, 256GB 400MB/s Read 240MB/s Write
SDCZ810-256G-G46 - Extreme Go USB 3.2 Flash Drive, 256GB 400MB/s Read 240MB/s Write
SDCZ810-256G-G46 - Extreme Go USB 3.2 Flash Drive, 256GB 400MB/s Read 240MB/s Write
SDCZ810-256G-G46 - Extreme Go USB 3.2 Flash Drive, 256GB 400MB/s Read 240MB/s Write

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDCZ810-256G-G46
Order Code:
MD01334
Product Range
SanDisk Extreme Go USB 3.2 Flash Drives
Also Known As:
GTIN UPC EAN: 0619659182748
Technical Datasheet:
SDCZ810-256G-G46   Datasheet
See all Technical Docs

Product Range Selector (SanDisk Extreme Go USB 3.2 Flash Drives)

See all from this product range

Product Overview

Premium flash storage solution designed for elite performance. Extreme® Go delivers USB 3.2 transfer speeds, with read speeds up to 400MB/s and write speeds up to 240MB/s.
  • Premium metal housing for added durability
  • Sleek, retractable USB connector design
  • SecureAccess™ software provides 128-bit AES encryption
  • SuperSpeed USB 3.2 interface; USB 3.2/USB 3.0 enabled and backwards compatible with USB 2.0
  • Dimensions (HxWxD): 7.4x18x60mm
  • Lifetime limited manufacturer warranty

Contents

Flash drive only

Footnotes

Note: Download required for Mac version of SecureAccess

Product Information


:
256GB

:
SanDisk Extreme Go USB 3.2 Flash Drives

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0619659182748

2 In stock Need more?

???PF_PDP_RSP_SUP???

€47.127 ( €57.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €47.127 (€57.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --