You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Pro USB 3.0 SSD Flash Drive, 256GB 420MB/s Read 380MB/s Write -
SDCZ880-256G-G46
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDCZ880-256G-G46
- Order Code:
- MD00946
- Product Range
- SanDisk Extreme
- Also Known As:
- GTIN UPC EAN: 0619659152826
Product Range Selector (SanDisk Extreme)
See all from this product rangeProduct Overview
- Sophisticated and durable aluminium casing with retractable connector
- SecureAccess™ provides 128-bit AES encryption
- SuperSpeed USB 3.0 interface; USB 3.1 enabled and backwards compatible with USB 2.0
- Supports Win 7/8/10 and Mac OS 10.7+
- Dimensions (HxWxD): 11x21x71mm
Contents
Flash drive only
Footnotes
Product Information
- :
- 256GB
- :
- USB 3.1
- :
- -
- :
- 0°C
- :
- 35°C
- :
- SanDisk Extreme
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.0125 (€71.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.