You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Dual Drive M3.0 USB 3.0/Micro USB Flash Drive, 256GB -
SDDD3-256G-G46
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDDD3-256G-G46
- Order Code:
- MD01056
- Product Range
- SanDisk Ultra Dual
- Also Known As:
- GTIN UPC EAN: 0619659154400
- Technical Datasheet:
- SDDD3-256G-G46 Datasheet
Product Range Selector (SanDisk Ultra Dual)
See all from this product rangeProduct Overview
- Instantly free up space on your Android device
- High speed transfer rates up to 150MB/s
- Robust housing with retractable connectors
- Dual Micro USB and USB 3.0 connectors
- Dimensions (HxWxD): 12x25x30mm
- 5 Year manufacturer warranty
Contents
Flash drive only
Footnotes
Product Information
- :
- 256GB
- :
- USB 3.1
- :
- -
- :
- 0°C
- :
- 35°C
- :
- SanDisk Ultra Dual
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.1715 (€27.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.