You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Dual Drive Luxe USB 3.2 Gen 1 USB-C Flash Drive, 512GB -
SDDDC4-512G-G46
New- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDDDC4-512G-G46
- Order Code:
- MD01609
- Product Range
- SanDisk Ultra Dual Drive Luxe
- Also Known As:
- GTIN UPC EAN: 0619659179182
- Technical Datasheet:
- SDDDC4-512G-G46 Datasheet
Product Range Selector (SanDisk Ultra Dual Drive Luxe)
See all from this product rangeProduct Overview
- 2-in-1 Flash drive for effortless file transfers between computers, smartphones and tablets
- Provides both USB-A and USB-C connections
- USB 3.2 Gen 1 interface with read speeds up to 400MB/s
- Sleek all-metal housing with polished finish
- Dual purpose swivel design protects connectors when not in use
- Integrated keyring hole lets you keep the drive closer for convenience
- Supports Windows 10/11, macOS 10.9+, Android 11+ and iOS 10.0.2+
- Dimensions (HxWxD): 9x12x44mm
- 5 Year limited manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 512GB
- :
- USB 3.2 Gen 1
- :
- 5V
- :
- 0°C
- :
- 35°C
- :
- SanDisk Ultra Dual Drive Luxe
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.5866 (€47.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.