You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iXpand USB 3.0 Flash Drive for iPhone / iPad, 256GB -
SDIX60N-256G-GN6NE
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDIX60N-256G-GN6NE
- Order Code:
- MD01530
- Product Range
- SanDisk iXpand
- Also Known As:
- GTIN UPC EAN: 0619659169947
- Technical Datasheet:
- SDIX60N-256G-GN6NE Datasheet
Product Range Selector (SanDisk iXpand)
See all from this product rangeProduct Overview
- Integrated Lightning and SuperSpeed USB 3.0 connectors
- Fast file transfer between devices without using iTunes, iCloud or an internet connection
- Retain device storage by recording files directly to the flash drive
- Files are managed through the iXpand DRIVE app
- Password protect your files on your iPhone/iPad
- Supports Windows 10/11 and macOS 10.9+
- Compatible with Apple devices running iOS 10.0.2+
- Dimensions (HxWxD): 11.9x12.5x52.8mm
Contents
Flash drive only
Footnotes
Product Information
- :
- 256GB
- :
- USB 3.0
- :
- -
- :
- 0°C
- :
- 35°C
- :
- SanDisk iXpand
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.3885 (€79.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.