You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
128GB Ultra SDXC Memory Card UHS-I U1 Class 10, 140MB/s Read -
SDSDUNB-128G-GN6IN
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSDUNB-128G-GN6IN
- Order Code:
- MD01408
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659200190
- Technical Datasheet:
- SDSDUNB-128G-GN6IN Datasheet
Product Overview
- Exceptional performance for mid-range devices and point & shoot cameras
- Read speeds up to 140MB/s
- Class 10 card with UHS Speed Class 1 (U1)
- Built for harsh conditions; Ultra SD cards are temperature-proof, waterproof, shock-proof and X-ray proof
- 10 Year manufacturer warranty
Contents
Card only
Product Information
- :
- SDXC Card, UHS-1, Class 10
- :
- 128GB
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7964 (€24.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.